Texas Instruments LM3432SQX technical specifications.
| Low Level Output Current | 41.55mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 72 |
| Operating Supply Voltage | 40V |
| Output Current | 240mA |
| Output Voltage | 80V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3432SQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.