Texas Instruments LM3433SQ-36AEV/NOPB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | -14V |
| Min Input Voltage | -9V |
| Operating Supply Voltage | -14V |
| Output Current | 40A |
| Output Current per Channel | 30A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3433SQ-36AEV/NOPB to view detailed technical specifications.
No datasheet is available for this part.