
Texas Instruments LM3433SQ/NOPB technical specifications.
| Frequency | 1MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 3V |
| Max Supply Current | 71uA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3433SQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.
