
Texas Instruments LM3434SQ-20AEV/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -9V |
| Max Output Current | 20A |
| Number of Outputs | 1 |
| Operating Supply Voltage | -30V |
| Output Current | 20A |
| Output Current per Channel | 20A |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3434SQ-20AEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
