
Texas Instruments LM3434SQ/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 3V |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 6A |
| Output Voltage | -27V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3434SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
