
Texas Instruments LM3434SQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 5.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3434 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3434SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
