Texas Instruments LM3435SQX/NOPB technical specifications.
| Dimming | I²C |
| Frequency | 1MHz |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Current per Channel | 2A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Topology | Buck-Boost |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3435SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
