
Texas Instruments LM3444-230VFLBK/NOPB technical specifications.
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 180V |
| Max Input Voltage | 265V |
| Min Input Voltage | 180V |
| Max Output Current | 350mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3444-230VFLBK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.