
Texas Instruments LM3444-EDSNEV/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 135V |
| Min Input Voltage | 85V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 135V |
| Output Current | 340mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3444-EDSNEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.