
The LM3444MA/NOPB is a flyback driver from Texas Instruments, packaged in an SOIC-8 case. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply current of 2.25mA and a quiescent current of 1.58mA. It can handle a maximum input voltage of 13V and a minimum input voltage of 8V. The LM3444MA/NOPB is a surface-mount device with a width of 4mm and a length of 5mm.
Texas Instruments LM3444MA/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 13V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.25mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 30 kHz to 1 MHz |
| Operating Supply Voltage | 13V |
| Output Current | 1A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.58mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3444 |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3444MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
