
Texas Instruments LM3444MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Dimming | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.25mA |
| Max Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.58mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3444MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
