
Texas Instruments LM3444MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Dimming | Analog |
| High Level Output Current | -770mA |
| Lead Free | Lead Free |
| Low Level Output Current | 880mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.25mA |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 30 kHz to 1 MHz |
| Output Current | 1A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.58mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3444MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.