
Texas Instruments LM3444MR16BBRB/NOPB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage | 13V |
| Min Input Voltage | 8V |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 16.7V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3444MR16BBRB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.