Texas Instruments LM3444MR16BSTRB/NOPB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage | 13V |
| Min Input Voltage | 8V |
| Number of Outputs | 1 |
| Output Current | 220mA |
| Output Voltage | 28.2V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3444MR16BSTRB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.