The LM3445-120VFLBK/NOPB is a single-output LED driver from Texas Instruments. It operates within a supply voltage range of 90V to 135V and provides an output voltage of 20V. The device can deliver an output current of up to 365mA per channel. It is available in a lead-free package and is not compliant with Reach SVHC regulations. The LM3445-120VFLBK/NOPB is suitable for use in LED lighting applications.
Texas Instruments LM3445-120VFLBK/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 135V |
| Min Input Voltage | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 135V |
| Output Current | 365mA |
| Output Current per Channel | 365mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3445-120VFLBK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.