
Texas Instruments LM3445-208277EV/NOPB technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 277V |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3445-208277EV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.