
Texas Instruments LM3445MM technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 12V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3445MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
