Texas Instruments LM3445MMX technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Current | 1A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 2.85mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3445MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.