
The LM3445MX/NOPB is a PowerWise flyback IC from Texas Instruments, operating at a frequency of 1MHz and a supply voltage of 9V. It has a quiescent current of 2mA and is available in a SOIC package. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It is suitable for surface mount applications.
Texas Instruments LM3445MX/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 2.85mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3445MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.