
The LM3447MT/NOPB is a TSSOP packaged flyback driver IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device has a maximum power dissipation of 645mW and a maximum supply voltage of 17.5V. It is RoHS compliant and lead free. The LM3447MT/NOPB is a single output device with a quiescent current of 1.6mA.
Texas Instruments LM3447MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Dimming | TRIAC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 645mW |
| Max Supply Voltage | 17.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 19V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3447MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.