
The LM3447MTX/NOPB is a 19V flyback driver from Texas Instruments, featuring TRIAC dimming and a single output. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has a maximum power dissipation of 645mW and a quiescent current of 1.6mA.
Texas Instruments LM3447MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Dimming | TRIAC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 645mW |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 19V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 645mW |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3447MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
