Texas Instruments LM3448-120VFLBK/NOPB technical specifications.
| Package/Case | 120 |
| Output Current per Channel | 228mA |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3448-120VFLBK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.