Texas Instruments LM3448-230VFLBK/NOPB technical specifications.
| Package/Case | Module |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 180V |
| Number of Outputs | 1 |
| Output Current | 226mA |
| Output Current per Channel | 226mA |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3448-230VFLBK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.