
Texas Instruments LM3448-EDSNEV/NOPB technical specifications.
| Package/Case | Module |
| Max Input Voltage | 135V |
| Min Input Voltage | 85V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 120V |
| Output Current | 181mA |
| Output Current per Channel | 181mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3448-EDSNEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.