The LM3448MAX/NOPB is a 12V SOIC flyback LED driver with a maximum supply current of 2.85mA and an operating temperature range of -40°C to 85°C. It is packaged in a lead-free SOIC package and is RoHS compliant. The device is designed for use in power management applications and is available in quantities of 2500 per reel. The LM3448MAX/NOPB is a single-output device with a quiescent current of 2mA.
Texas Instruments LM3448MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.85mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3448 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3448MAX/NOPB to view detailed technical specifications.
No datasheet is available for this part.