
LED driver IC with active power factor correction and phase dimming decoder, supporting boost and flyback topologies. Features a 1.5A output current capability, adjustable operating frequency, and an 11.5V output voltage. Operates across a wide temperature range of -40°C to 125°C with input and supply voltages from 8.5V to 20V. Packaged in a 16-TSSOP for surface mounting, this lead-free and RoHS compliant component offers a low quiescent current of 1.6mA.
Texas Instruments LM3450MT/NOPB technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -1.5A |
| Lead Free | Lead Free |
| Low Level Output Current | 1.5A |
| Max Input Voltage | 20V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | Adj |
| Output Current | 1.5A |
| Output Voltage | 11.5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3450 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3450MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
