
Texas Instruments LM3460M5-1.2 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3460M5-1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
