
Texas Instruments LM3460M5-1.5/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 85mA |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3460M5-1.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
