
Texas Instruments LM3463EVM technical specifications.
| Package/Case | Module |
| Max Input Voltage (DC) | 95V |
| Min Input Voltage (DC) | 12V |
| Max Input Voltage | 95V |
| Min Input Voltage | 12V |
| Number of Outputs | 6 |
| Operating Supply Voltage | 95V |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Output Voltage | 42V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3463EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
