
Texas Instruments LM3463SQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Number of Outputs | 6 |
| Operating Frequency | 1.15 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 9.75mA |
| RoHS Compliant | Yes |
| Series | LM3463 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3463SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
