
Texas Instruments LM3464AEVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current per Channel | 350mA |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3464AEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
