
Texas Instruments LM3464AMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 95V |
| Output Current | 4A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3464A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3464AMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.