
Texas Instruments LM3464EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 80V |
| Min Input Voltage | 12V |
| Number of Outputs | 4 |
| Operating Supply Voltage | 80V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3464EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
