
The LM3464MH is a 4-channel driver IC with 98% efficiency, operating over a temperature range of -40°C to 125°C. It can handle a maximum input voltage of 80V and a minimum input voltage of 12V. The device is packaged in a TSSOP-28 package and is available in rail or tube packaging. Note that this device is not RoHS compliant and does not meet Reach SVHC compliance requirements.
Texas Instruments LM3464MH technical specifications.
| Package/Case | TSSOP |
| Efficiency | 98% |
| Max Input Voltage | 80V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3464MH to view detailed technical specifications.
No datasheet is available for this part.
