
Texas Instruments LM3464MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3464 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3464MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
