
Texas Instruments LM3466MREVAL/NOPB technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Input Voltage | 70V |
| Min Input Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 70V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3466MREVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
