
The LM3466MRX/NOPB is a surface mount driver IC with a maximum supply voltage of 70V and a maximum output current of 1.5A. It is packaged in a HSOP-8 package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and lead free. The LM3466MRX/NOPB has a quiescent current of 550uA and a maximum supply current of 640uA.
Texas Instruments LM3466MRX/NOPB technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 640uA |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3466MRX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
