
Texas Instruments LM3466TA/NOPB technical specifications.
| Package/Case | TO-220-7 |
| Height | 4.699mm |
| Lead Free | Lead Free |
| Length | 14.986mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Nominal Supply Current | 550uA |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 550uA |
| RoHS Compliant | Yes |
| Series | LM3466 |
| Thickness | 4.572mm |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3466TA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.