
Quad operational amplifier featuring a 1.2MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose amplifier offers a 120dB voltage gain and 70dB common mode rejection ratio. It operates with a dual supply voltage range of 1.5V to 18V, drawing 1.4mA operating supply current. Packaged in a 16-SOIC for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments LM346MX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM346MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
