
The LM346N is a general purpose operational amplifier with a gain bandwidth product of 1.2MHz. It is available in a 4-pin DIP package and is mounted through a hole. The device operates within a temperature range of 0°C to 70°C. The LM346N has an input bias current of 50nA and an input offset voltage of 500uV. It can supply an output current of up to 20mA per channel and has a slew rate of 0.4V/µs.
Texas Instruments LM346N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 20mA |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM346N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
