
Hysteretic PFET Buck Controller, this integrated circuit offers a 2MHz switching frequency and a 100% maximum duty cycle. It supports an output current of up to 5A, with adjustable output voltages ranging from 800mV to 10V. Operating within a supply voltage range of 2.7V to 10V, this surface-mount component is housed in a SOT-23 package and functions across an ambient temperature range of -40°C to 125°C.
Texas Instruments LM3475MF technical specifications.
| Package/Case | SOT-23 |
| Duty Cycle | 100% |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 2MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3475MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
