
Hysteretic PFET Buck Controller, a single-channel DC/DC controller, operates with a 2MHz switching frequency and a 100% maximum duty cycle. This surface-mount component, housed in a SOT-23 package, supports an output current of up to 5A and an output voltage of 10V, with a minimum output voltage of 800mV. It features a supply voltage range from 2.7V to 10V and a low quiescent current of 260uA. Operating across a temperature range of -40°C to 125°C, this RoHS compliant device is designed for positive output configurations.
Texas Instruments LM3475MF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Clock Sync | No |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3475MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.