
Texas Instruments LM3475MFX technical specifications.
| Package/Case | SOT-23-5 |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3475MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.