
Texas Instruments LM3475MFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3475MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
