
Texas Instruments LM3477MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Clock Sync | No |
| Duty Cycle | 93% |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Frequency | 575kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Voltage | 1.265V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3477MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.