The LM3478QMMX is an 8-pin TSSOP DC/DC controller from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40C to 125C and accepts input voltages between 2.97V and 40V. This device features a single function and is available in a TSSOP package with a width and length of 3mm.
Texas Instruments LM3478QMMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2.97 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3478QMMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.