
Positive fixed output linear voltage regulator, 12V nominal output voltage with 5% accuracy. Features a 100mA output current rating and a maximum input voltage of 30V. Dropout voltage is 900mV. Operates across a -40°C to 125°C temperature range. Surface mount SOT-23 package with dimensions of 3.04mm length, 1.4mm width, and 0.92mm height.
Texas Instruments LM3480IM3-12/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Dropout Voltage | 900mV |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3480IM3-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
