
The LM3487QMM/NOPB is a DC/DC controller from Texas Instruments, packaged in a surface-mount MSOP package. It operates over a temperature range of -40°C to 125°C and can handle a maximum operating voltage of 35V. The device features a maximum output current of 1A and a maximum frequency of 1.66MHz. It is designed for use in DC/DC converter applications and is available in tape and reel packaging with a quantity of 1000 units per reel.
Texas Instruments LM3487QMM/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 1.66MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 1A |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3487QMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
