
IC REG CTRLR BUCK/BCK-BST 10MSOP
Texas Instruments LM3487QMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 1.66MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 1A |
| Output Voltage | 35V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3487QMMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
