
Single-output DC/DC step-down controller, operating at 1MHz, features a wide input voltage range of 3.5V to 45V and a maximum output voltage of 35V with up to 4A output current. This surface-mount component, housed in an 8-pin VSSOP package, offers a 100% duty cycle and a low quiescent current of 280uA. It supports a broad operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments LM3489MM/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Frequency | 1MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.239V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3489 |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3489MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
